
G125-32496M3-04-04-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M3-04-04-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M3-04-04-00 |
Description | CONN PLUG 4PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M3-04-04-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Male Pin | Features Threaded Inserts, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,33000 Kč | 393,33 Kč |
| 10 | 334,29300 Kč | 3 342,93 Kč |
| 30 | 309,34967 Kč | 9 280,49 Kč |
| 50 | 298,39640 Kč | 14 919,82 Kč |
| 100 | 284,16040 Kč | 28 416,04 Kč |
| 250 | 266,38564 Kč | 66 596,41 Kč |
| 500 | 253,68672 Kč | 126 843,36 Kč |
| Unit Price without VAT: | 393,33000 Kč |
|---|---|
| Unit Price with VAT: | 475,92930 Kč |






