6 (4 + 2 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-32496M3-02-04-00

DigiKey Part Number
952-G125-32496M3-02-04-00-ND
Manufacturer
Manufacturer Product Number
G125-32496M3-02-04-00
Description
CONN PLUG 2PWR + 4SIGNAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 (4 + 2 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-32496M3-02-04-00 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.049" (1.25mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Screw Lock
Connector Type
Color
Green
Contact Type
Male Pin
Features
Threaded Inserts, Polarizing Key
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T
Pitch
0.049" (1.25mm)
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1270,91000 Kč270,91 Kč
10230,22400 Kč2 302,24 Kč
30213,03200 Kč6 390,96 Kč
50205,48920 Kč10 274,46 Kč
100195,68510 Kč19 568,51 Kč
250183,44164 Kč45 860,41 Kč
500174,69360 Kč87 346,80 Kč
1 000166,36724 Kč166 367,24 Kč
Manufacturers Standard Package
Unit Price without VAT:270,91000 Kč
Unit Price with VAT:327,80110 Kč