Parametric Equivalent

G125-32496M1-02-24-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M1-02-24-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M1-02-24-00 |
Description | CONN PLUG 2PWR + 24SIGNAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M1-02-24-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 186,31500 Kč | 1 863,15 Kč |
| 30 | 172,40067 Kč | 5 172,02 Kč |
| 50 | 166,29580 Kč | 8 314,79 Kč |
| 100 | 158,35640 Kč | 15 835,64 Kč |
| 250 | 148,44664 Kč | 37 111,66 Kč |
| 500 | 141,36736 Kč | 70 683,68 Kč |
| 1 000 | 134,62763 Kč | 134 627,63 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |


