
G125-32496M3-02-24-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M3-02-24-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M3-02-24-00 |
Description | CONN PLUG 2PWR + 24SIGNAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M3-02-24-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,64000 Kč | 278,64 Kč |
| 10 | 236,83600 Kč | 2 368,36 Kč |
| 30 | 219,17000 Kč | 6 575,10 Kč |
| 50 | 211,40780 Kč | 10 570,39 Kč |
| 100 | 201,32040 Kč | 20 132,04 Kč |
| 250 | 188,72416 Kč | 47 181,04 Kč |
| 500 | 179,72608 Kč | 89 863,04 Kč |
| 1 000 | 171,15827 Kč | 171 158,27 Kč |
| Unit Price without VAT: | 278,64000 Kč |
|---|---|
| Unit Price with VAT: | 337,15440 Kč |



