
G125-22496F5-06-08-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F5-06-08-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F5-06-08-00 |
Description | RCPT PNL MNT 6PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (8 + 6 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F5-06-08-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-22496F2-06-08-00 | Harwin Inc. | 7 | 952-G125-22496F2-06-08-00-ND | 408,56000 Kč | Parametric Equivalent |
| G125-22496F3-06-08-00 | Harwin Inc. | 20 | 952-G125-22496F3-06-08-00-ND | 427,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,29000 Kč | 426,29 Kč |
| 10 | 362,21800 Kč | 3 622,18 Kč |
| 30 | 335,18967 Kč | 10 055,69 Kč |
| 50 | 323,32700 Kč | 16 166,35 Kč |
| 100 | 307,90230 Kč | 30 790,23 Kč |
| 250 | 288,64180 Kč | 72 160,45 Kč |
| 500 | 274,88300 Kč | 137 441,50 Kč |
| Unit Price without VAT: | 426,29000 Kč |
|---|---|
| Unit Price with VAT: | 515,81090 Kč |



