
G125-22496F2-06-08-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F2-06-08-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F2-06-08-00 |
Description | CONN RCPT 6PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (8 + 6 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F2-06-08-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-22496F3-06-08-00 | Harwin Inc. | 20 | 952-G125-22496F3-06-08-00-ND | 427,33000 Kč | Parametric Equivalent |
| G125-22496F5-06-08-00 | Harwin Inc. | 2 | 952-G125-22496F5-06-08-00-ND | 426,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,56000 Kč | 408,56 Kč |
| 10 | 347,26500 Kč | 3 472,65 Kč |
| 30 | 321,35533 Kč | 9 640,66 Kč |
| 50 | 309,98360 Kč | 15 499,18 Kč |
| 100 | 295,19290 Kč | 29 519,29 Kč |
| 250 | 276,72912 Kč | 69 182,28 Kč |
| 500 | 263,53760 Kč | 131 768,80 Kč |
| Unit Price without VAT: | 408,56000 Kč |
|---|---|
| Unit Price with VAT: | 494,35760 Kč |


