
G125-22496F3-02-04-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F3-02-04-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F3-02-04-00 |
Description | CONN RCPT 2PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F3-02-04-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-22496F5-02-04-00 | Harwin Inc. | 16 | 952-G125-22496F5-02-04-00-ND | 317,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,25000 Kč | 318,25 Kč |
| 10 | 270,43300 Kč | 2 704,33 Kč |
| 30 | 250,25200 Kč | 7 507,56 Kč |
| 50 | 241,39400 Kč | 12 069,70 Kč |
| 100 | 229,87560 Kč | 22 987,56 Kč |
| 250 | 215,49320 Kč | 53 873,30 Kč |
| 500 | 205,21978 Kč | 102 609,89 Kč |
| 1 000 | 195,43752 Kč | 195 437,52 Kč |
| Unit Price without VAT: | 318,25000 Kč |
|---|---|
| Unit Price with VAT: | 385,08250 Kč |



