6 (4 + 2 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-22496F5-02-04-00

DigiKey Part Number
952-G125-22496F5-02-04-00-ND
Manufacturer
Manufacturer Product Number
G125-22496F5-02-04-00
Description
RCPT PNL MNT 2PWR + 4SIGNAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 (4 + 2 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-22496F5-02-04-00 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.049" (1.25mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Screw Lock
Connector Type
Color
Green
Contact Type
Female Socket
Features
Mating Flange, Polarizing Key
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T
Pitch
0.049" (1.25mm)
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1317,42000 Kč317,42 Kč
10269,82800 Kč2 698,28 Kč
30249,68900 Kč7 490,67 Kč
50240,84760 Kč12 042,38 Kč
100229,35630 Kč22 935,63 Kč
250215,00604 Kč53 751,51 Kč
500204,75554 Kč102 377,77 Kč
1 000194,99580 Kč194 995,80 Kč
Manufacturers Standard Package
Unit Price without VAT:317,42000 Kč
Unit Price with VAT:384,07820 Kč