Parametric Equivalent

G125-22496F2-04-16-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F2-04-16-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F2-04-16-00 |
Description | CONN RCPT 4PWR + 16SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F2-04-16-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-22496F3-04-16-00 | Harwin Inc. | 5 | 952-G125-22496F3-04-16-00-ND | 419,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,26000 Kč | 401,26 Kč |
| 10 | 341,02900 Kč | 3 410,29 Kč |
| 30 | 315,58533 Kč | 9 467,56 Kč |
| 50 | 304,41520 Kč | 15 220,76 Kč |
| 100 | 289,89350 Kč | 28 989,35 Kč |
| 250 | 271,75968 Kč | 67 939,92 Kč |
| 500 | 258,80592 Kč | 129 402,96 Kč |
| Unit Price without VAT: | 401,26000 Kč |
|---|---|
| Unit Price with VAT: | 485,52460 Kč |



