
G125-22496F3-04-16-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F3-04-16-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F3-04-16-00 |
Description | CONN RCPT 4PWR + 16SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F3-04-16-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,61000 Kč | 419,61 Kč |
| 10 | 356,60800 Kč | 3 566,08 Kč |
| 30 | 329,99667 Kč | 9 899,90 Kč |
| 50 | 318,31340 Kč | 15 915,67 Kč |
| 100 | 303,12840 Kč | 30 312,84 Kč |
| 250 | 284,16704 Kč | 71 041,76 Kč |
| 500 | 270,62096 Kč | 135 310,48 Kč |
| Unit Price without VAT: | 419,61000 Kč |
|---|---|
| Unit Price with VAT: | 507,72810 Kč |



