14 (8 + 6 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-22496F1-06-08-00

DigiKey Part Number
952-G125-22496F1-06-08-00-ND
Manufacturer
Manufacturer Product Number
G125-22496F1-06-08-00
Description
CONN RCPT 6PWR + 8SIGNAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 (8 + 6 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-22496F1-06-08-00 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.049" (1.25mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Screw Lock
Connector Type
Color
Green
Contact Type
Female Socket
Features
Jackscrews, Mating Flange, Polarizing Key
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T
Pitch
0.049" (1.25mm)
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1387,29000 Kč387,29 Kč
10329,20400 Kč3 292,04 Kč
30304,63633 Kč9 139,09 Kč
50293,84980 Kč14 692,49 Kč
100279,83280 Kč27 983,28 Kč
250262,32800 Kč65 582,00 Kč
500249,82178 Kč124 910,89 Kč
Manufacturers Standard Package
Unit Price without VAT:387,29000 Kč
Unit Price with VAT:468,62090 Kč