50 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-2245096F5

DigiKey Part Number
952-G125-2245096F5-ND
Manufacturer
Manufacturer Product Number
G125-2245096F5
Description
CONN RCPT HSG 50POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-2245096F5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
0.049" (1.25mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Green
Features
Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1308,25000 Kč308,25 Kč
10261,90800 Kč2 619,08 Kč
30242,36600 Kč7 270,98 Kč
50233,78760 Kč11 689,38 Kč
100222,63340 Kč22 263,34 Kč
250208,70332 Kč52 175,83 Kč
500198,75320 Kč99 376,60 Kč
1 000189,27975 Kč189 279,75 Kč
Manufacturers Standard Package
Unit Price without VAT:308,25000 Kč
Unit Price with VAT:372,98250 Kč