G125-2242696F3 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 127
Unit Price: 317,84000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 197
Unit Price: 269,87000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 64
Unit Price: 301,99000 Kč
Datasheet
26 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
G125-2242696F3
G125-2242696F3
Harwin’s Company Overview

G125-2242696F3

DigiKey Part Number
952-4057-ND
Manufacturer
Manufacturer Product Number
G125-2242696F3
Description
CONN RCPT HSG 26POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-2242696F3 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Jackscrews, Mating Flange, Mounting Flange, Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G125-2242696F1Harwin Inc.127952-3681-ND317,84000 KčMFR Recommended
G125-2242696F2Harwin Inc.197952-4073-ND269,87000 KčMFR Recommended
G125-2242696F5Harwin Inc.64952-G125-2242696F5-ND301,99000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000207,38250 Kč207 382,50 Kč
Unit Price without VAT:207,38250 Kč
Unit Price with VAT:250,93283 Kč