60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F30-20006045R

DigiKey Part Number
952-F30-20006045RTR-ND - Tape & Reel (TR)
952-F30-20006045RCT-ND - Cut Tape (CT)
952-F30-20006045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F30-20006045R
Description
0.8MM M 60 WAY SGL (4.70MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F30-20006045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts, Floating
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
8mm, 9mm, 20.95mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1089,68200 Kč896,82 Kč
2584,05080 Kč2 101,27 Kč
5080,03600 Kč4 001,80 Kč
10076,21430 Kč7 621,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45068,54120 Kč30 843,54 Kč
90065,27204 Kč58 744,84 Kč
1 35063,43309 Kč85 634,67 Kč
2 25061,18985 Kč137 677,16 Kč
3 15059,75644 Kč188 232,79 Kč
Manufacturers Standard Package
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč