



F30-10106045R | |
|---|---|
DigiKey Part Number | 952-F30-10106045RTR-ND - Tape & Reel (TR) 952-F30-10106045RCT-ND - Cut Tape (CT) 952-F30-10106045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F30-10106045R |
Description | 0.8MM F 60 WAY SGL (7.80MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F30-10106045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 9mm, 12.75mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,13100 Kč | 671,31 Kč |
| 25 | 62,92680 Kč | 1 573,17 Kč |
| 50 | 59,91980 Kč | 2 995,99 Kč |
| 100 | 57,06000 Kč | 5 706,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 51,74118 Kč | 20 696,47 Kč |
| 800 | 49,27260 Kč | 39 418,08 Kč |
| 1 200 | 47,88402 Kč | 57 460,82 Kč |
| 2 000 | 46,19035 Kč | 92 380,70 Kč |
| 2 800 | 45,10790 Kč | 126 302,12 Kč |
| 4 000 | 43,98834 Kč | 175 953,36 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |



