



F30-10006045R | |
|---|---|
DigiKey Part Number | 952-F30-10006045RTR-ND - Tape & Reel (TR) 952-F30-10006045RCT-ND - Cut Tape (CT) 952-F30-10006045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F30-10006045R |
Description | 0.8MM F 60 WAY SGL (6.80MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F30-10006045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 8mm, 11.75mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,55100 Kč | 755,51 Kč |
| 25 | 70,80520 Kč | 1 770,13 Kč |
| 50 | 67,42040 Kč | 3 371,02 Kč |
| 100 | 64,20140 Kč | 6 420,14 Kč |
| 250 | 60,18112 Kč | 15 045,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,30942 Kč | 28 654,71 Kč |
| 1 000 | 54,57590 Kč | 54 575,90 Kč |
| 1 500 | 53,03787 Kč | 79 556,80 Kč |
| 2 500 | 51,16255 Kč | 127 906,38 Kč |
| 3 500 | 49,96378 Kč | 174 873,23 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |



