



F20-20006045R | |
|---|---|
DigiKey Part Number | 952-F20-20006045RTR-ND - Tape & Reel (TR) 952-F20-20006045RCT-ND - Cut Tape (CT) 952-F20-20006045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F20-20006045R |
Description | 0.635MM M 60 WAY SGL (5.25MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F20-20006045R Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 | Mated Stacking Heights 5.98mm, 9.88mm, 14.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,77000 Kč | 96,77 Kč |
| 10 | 82,27500 Kč | 822,75 Kč |
| 25 | 77,10680 Kč | 1 927,67 Kč |
| 50 | 73,42380 Kč | 3 671,19 Kč |
| 100 | 69,91600 Kč | 6 991,60 Kč |
| 250 | 65,53884 Kč | 16 384,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,41176 Kč | 31 205,88 Kč |
| 1 000 | 59,43463 Kč | 59 434,63 Kč |
| 1 500 | 57,76014 Kč | 86 640,21 Kč |
| 2 500 | 55,71747 Kč | 139 293,67 Kč |
| 3 500 | 54,41230 Kč | 190 443,05 Kč |
| Unit Price without VAT: | 96,77000 Kč |
|---|---|
| Unit Price with VAT: | 117,09170 Kč |




