



F20-10206045R | |
|---|---|
DigiKey Part Number | 952-F20-10206045RTR-ND - Tape & Reel (TR) 952-F20-10206045RCT-ND - Cut Tape (CT) 952-F20-10206045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F20-10206045R |
Description | 0.635MM F 60 WAY SGL (13.18MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F20-10206045R Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 | Mated Stacking Heights 14.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 Kč | 76,96 Kč |
| 10 | 65,36100 Kč | 653,61 Kč |
| 25 | 61,26520 Kč | 1 531,63 Kč |
| 50 | 58,34120 Kč | 2 917,06 Kč |
| 100 | 55,55280 Kč | 5 555,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,07368 Kč | 13 018,42 Kč |
| 500 | 49,58896 Kč | 24 794,48 Kč |
| 750 | 48,19095 Kč | 36 143,21 Kč |
| 1 250 | 46,48607 Kč | 58 107,59 Kč |
| 1 750 | 45,39623 Kč | 79 443,40 Kč |
| 2 500 | 44,26938 Kč | 110 673,45 Kč |
| Unit Price without VAT: | 76,96000 Kč |
|---|---|
| Unit Price with VAT: | 93,12160 Kč |


