80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F20-10208045R

DigiKey Part Number
952-F20-10208045RTR-ND - Tape & Reel (TR)
952-F20-10208045RCT-ND - Cut Tape (CT)
952-F20-10208045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F20-10208045R
Description
0.635MM F 80 WAY SGL (13.18MM)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F20-10208045R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
Harwin Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Contact Finish Thickness
Flash
Number of Positions
80
Mated Stacking Heights
14.88mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,48000 Kč94,48 Kč
1080,29400 Kč802,94 Kč
2575,25480 Kč1 881,37 Kč
5071,65940 Kč3 582,97 Kč
10068,23920 Kč6 823,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25063,96632 Kč15 991,58 Kč
50060,91392 Kč30 456,96 Kč
75059,19653 Kč44 397,40 Kč
1 25057,10286 Kč71 378,57 Kč
1 75055,76415 Kč97 587,26 Kč
2 50054,38005 Kč135 950,12 Kč
Manufacturers Standard Package
Unit Price without VAT:94,48000 Kč
Unit Price with VAT:114,32080 Kč