



F20-10206045R | |
|---|---|
DigiKey Part Number | 952-F20-10206045RTR-ND - Tape & Reel (TR) 952-F20-10206045RCT-ND - Cut Tape (CT) 952-F20-10206045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F20-10206045R |
Description | 0.635MM F 60 WAY SGL (13.18MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F20-10206045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 14.88mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 65,80800 Kč | 658,08 Kč |
| 25 | 61,68360 Kč | 1 542,09 Kč |
| 50 | 58,73980 Kč | 2 936,99 Kč |
| 100 | 55,93240 Kč | 5 593,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,42948 Kč | 13 107,37 Kč |
| 500 | 49,92778 Kč | 24 963,89 Kč |
| 750 | 48,52021 Kč | 36 390,16 Kč |
| 1 250 | 46,80370 Kč | 58 504,62 Kč |
| 1 750 | 45,70641 Kč | 79 986,22 Kč |
| 2 500 | 44,57187 Kč | 111 429,67 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


