



F20-10008045R | |
|---|---|
DigiKey Part Number | 952-F20-10008045RTR-ND - Tape & Reel (TR) 952-F20-10008045RCT-ND - Cut Tape (CT) 952-F20-10008045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F20-10008045R |
Description | 0.635MM F 80 WAY SGL (4.28MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F20-10008045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5.98mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 64,88400 Kč | 648,84 Kč |
| 25 | 60,81040 Kč | 1 520,26 Kč |
| 50 | 57,89980 Kč | 2 894,99 Kč |
| 100 | 55,13650 Kč | 5 513,65 Kč |
| 250 | 51,68280 Kč | 12 920,70 Kč |
| 500 | 49,21638 Kč | 24 608,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,86859 Kč | 46 868,59 Kč |
| 2 000 | 44,63356 Kč | 89 267,12 Kč |
| 3 000 | 43,37606 Kč | 130 128,18 Kč |
| 5 000 | 41,84259 Kč | 209 212,95 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |


