



F20-10006045R | |
|---|---|
DigiKey Part Number | 952-F20-10006045RTR-ND - Tape & Reel (TR) 952-F20-10006045RCT-ND - Cut Tape (CT) 952-F20-10006045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F20-10006045R |
Description | 0.635MM F 60 WAY SGL (4.28MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F20-10006045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5.98mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,44800 Kč | 544,48 Kč |
| 25 | 51,02520 Kč | 1 275,63 Kč |
| 50 | 48,58520 Kč | 2 429,26 Kč |
| 100 | 46,26490 Kč | 4 626,49 Kč |
| 250 | 43,36760 Kč | 10 841,90 Kč |
| 500 | 41,29802 Kč | 20 649,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,32736 Kč | 39 327,36 Kč |
| 2 000 | 37,45172 Kč | 74 903,44 Kč |
| 3 000 | 36,39660 Kč | 109 189,80 Kč |
| 5 000 | 35,10950 Kč | 175 547,50 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


