

F11-11108042R | |
|---|---|
DigiKey Part Number | 952-F11-11108042RTR-ND - Tape & Reel (TR) 952-F11-11108042RCT-ND - Cut Tape (CT) 952-F11-11108042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-11108042R |
Description | 0.5MM F 80 WAY SGL+PWR (HORIZ) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-11108042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,51000 Kč | 152,51 Kč |
| 10 | 129,60100 Kč | 1 296,01 Kč |
| 25 | 121,47360 Kč | 3 036,84 Kč |
| 50 | 115,66880 Kč | 5 783,44 Kč |
| 100 | 110,14700 Kč | 11 014,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 86,86505 Kč | 34 746,02 Kč |
| Unit Price without VAT: | 152,51000 Kč |
|---|---|
| Unit Price with VAT: | 184,53710 Kč |


