



F10-20008045R | |
|---|---|
DigiKey Part Number | 952-F10-20008045RTR-ND - Tape & Reel (TR) 952-F10-20008045RCT-ND - Cut Tape (CT) 952-F10-20008045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20008045R |
Description | 0.5MM M 80 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20008045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 17.9mm, 24.9mm, 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 110,76400 Kč | 1 107,64 Kč |
| 25 | 103,81400 Kč | 2 595,35 Kč |
| 50 | 98,85440 Kč | 4 942,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 91,47987 Kč | 13 721,98 Kč |
| 300 | 87,11510 Kč | 26 134,53 Kč |
| 450 | 84,65927 Kč | 38 096,67 Kč |
| 750 | 81,66431 Kč | 61 248,23 Kč |
| 1 050 | 79,75040 Kč | 83 737,92 Kč |
| 1 500 | 77,77057 Kč | 116 655,86 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |


