



F10-10208045R | |
|---|---|
DigiKey Part Number | 952-F10-10208045RTR-ND - Tape & Reel (TR) 952-F10-10208045RCT-ND - Cut Tape (CT) 952-F10-10208045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10208045R |
Description | 0.5MM F 80 WAY SGL (18.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10208045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 96,12900 Kč | 961,29 Kč |
| 25 | 90,10680 Kč | 2 252,67 Kč |
| 50 | 85,80200 Kč | 4 290,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 79,40047 Kč | 11 910,07 Kč |
| 300 | 75,61170 Kč | 22 683,51 Kč |
| 450 | 73,47947 Kč | 33 065,76 Kč |
| 750 | 70,88029 Kč | 53 160,22 Kč |
| 1 050 | 69,21881 Kč | 72 679,75 Kč |
| 1 500 | 67,50059 Kč | 101 250,89 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |


