



F10-10212045R | |
|---|---|
DigiKey Part Number | 952-F10-10212045RTR-ND - Tape & Reel (TR) 952-F10-10212045RCT-ND - Cut Tape (CT) 952-F10-10212045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10212045R |
Description | 0.5MM F 120 WAY SGL (18.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10212045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 120 | Mated Stacking Heights 29.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 118,53400 Kč | 1 185,34 Kč |
| 25 | 111,10480 Kč | 2 777,62 Kč |
| 50 | 105,79640 Kč | 5 289,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 97,90527 Kč | 14 685,79 Kč |
| 300 | 93,23393 Kč | 27 970,18 Kč |
| 450 | 90,60544 Kč | 40 772,45 Kč |
| 750 | 87,40068 Kč | 65 550,51 Kč |
| 1 050 | 85,35207 Kč | 89 619,67 Kč |
| 1 500 | 83,23327 Kč | 124 849,91 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |


