



F10-20012045R | |
|---|---|
DigiKey Part Number | 952-F10-20012045RTR-ND - Tape & Reel (TR) 952-F10-20012045RCT-ND - Cut Tape (CT) 952-F10-20012045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20012045R |
Description | 0.5MM M 120 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20012045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 120 | Mated Stacking Heights 17.9mm, 24.9mm, 29.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 139,30100 Kč | 1 393,01 Kč |
| 25 | 130,57400 Kč | 3 264,35 Kč |
| 50 | 124,34180 Kč | 6 217,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 115,06487 Kč | 17 259,73 Kč |
| 300 | 109,57527 Kč | 32 872,58 Kč |
| 450 | 106,48693 Kč | 47 919,12 Kč |
| 750 | 102,72025 Kč | 77 040,19 Kč |
| 1 050 | 100,31345 Kč | 105 329,12 Kč |
| 1 500 | 97,82366 Kč | 146 735,49 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |


