



F10-10204045R | |
|---|---|
DigiKey Part Number | 952-F10-10204045RTR-ND - Tape & Reel (TR) 952-F10-10204045RCT-ND - Cut Tape (CT) 952-F10-10204045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10204045R |
Description | 0.5MM F 40 WAY SGL (18.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10204045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,23800 Kč | 702,38 Kč |
| 25 | 65,84120 Kč | 1 646,03 Kč |
| 50 | 62,69580 Kč | 3 134,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 58,01747 Kč | 8 702,62 Kč |
| 300 | 55,24783 Kč | 16 574,35 Kč |
| 450 | 53,68956 Kč | 24 160,30 Kč |
| 750 | 51,79003 Kč | 38 842,52 Kč |
| 1 050 | 50,57578 Kč | 53 104,57 Kč |
| 1 500 | 49,31982 Kč | 73 979,73 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |






