40 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F10-20004045R

DigiKey Part Number
952-F10-20004045RTR-ND - Tape & Reel (TR)
952-F10-20004045RCT-ND - Cut Tape (CT)
952-F10-20004045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F10-20004045R
Description
0.5MM M 40 WAY SGL (15.50MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F10-20004045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts, Floating
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
17.9mm, 24.9mm, 29.9mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1081,03100 Kč810,31 Kč
2575,95400 Kč1 898,85 Kč
5072,32140 Kč3 616,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15066,92480 Kč10 038,72 Kč
30063,73033 Kč19 119,10 Kč
45061,93338 Kč27 870,02 Kč
75059,74239 Kč44 806,79 Kč
1 05058,34145 Kč61 258,52 Kč
1 50056,89310 Kč85 339,65 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč