D2924-42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2924-42
Harwin’s Company Overview

D2924-42

DigiKey Part Number
952-2747-ND
Manufacturer
Manufacturer Product Number
D2924-42
Description
CONN IC DIP SOCKET 24POS GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2924-42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
196.9µin (5.00µm)
Contact Material - Post
Brass
Housing Material
Plastic
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.126" (3.20mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 434
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,20000 Kč72,20 Kč
1759,15059 Kč1 005,56 Kč
3456,32735 Kč1 915,13 Kč
5154,73412 Kč2 791,44 Kč
10252,12147 Kč5 316,39 Kč
25548,85745 Kč12 458,65 Kč
51046,52545 Kč23 727,98 Kč
1 00344,35862 Kč44 491,70 Kč
2 51641,57392 Kč104 599,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,20000 Kč
Unit Price with VAT:87,36200 Kč