D01-9953242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D01-9953242
D01-9953242
D01-9953242
Harwin’s Company Overview

D01-9953242

DigiKey Part Number
952-2537-ND
Manufacturer
Manufacturer Product Number
D01-9953242
Description
CONN SOCKET SIP 32POS GOLD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
32 (1 x 32) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D01-9953242 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
32 (1 x 32)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Wire Wrap
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
196.9µin (5.00µm)
Contact Material - Post
Brass
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.510" (12.95mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,30000 Kč154,30 Kč
10131,12000 Kč1 311,20 Kč
125109,69744 Kč13 712,18 Kč
50099,47936 Kč49 739,68 Kč
1 00094,73595 Kč94 735,95 Kč
Manufacturers Standard Package
Unit Price without VAT:154,30000 Kč
Unit Price with VAT:186,70300 Kč