B5741-204-F-T-2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 130,83525 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 55,71556 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 688
Unit Price: 98,90000 Kč
Datasheet
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5741-204-F-T-2

DigiKey Part Number
952-B5741-204-F-T-2-ND
Manufacturer
Manufacturer Product Number
B5741-204-F-T-2
Description
2+2 POS. FEMALE DIL VERTICAL THR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
B5741-204-F-T-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.202" (5.14mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
2.2A
Number of Positions Loaded
All
Voltage Rating
800VAC/DC
Pitch - Mating
Applications
Automotive, General Purpose, Military
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B5741-204-F-T-0Harwin Inc.0952-B5741-204-F-T-0-ND130,83525 KčMFR Recommended
M80-8500445Harwin Inc.0M80-8500445-ND55,71556 KčMFR Recommended
M80-8870405Harwin Inc.688952-1227-5-ND98,90000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
320156,28419 Kč50 010,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,28419 Kč
Unit Price with VAT:189,10387 Kč