
B5741-204-F-T-0 | |
|---|---|
DigiKey Part Number | 952-B5741-204-F-T-0-ND |
Manufacturer | |
Manufacturer Product Number | B5741-204-F-T-0 |
Description | 2+2 POS. FEMALE DIL VERTICAL THR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | B5741-204-F-T-0 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.202" (5.14mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2.2A |
Number of Positions Loaded All | Voltage Rating 800VAC/DC |
Pitch - Mating | Applications Automotive, General Purpose, Military |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 130,83525 Kč | 41 867,28 Kč |
| Unit Price without VAT: | 130,83525 Kč |
|---|---|
| Unit Price with VAT: | 158,31065 Kč |



