
B5740-226-F-C-2 | |
|---|---|
DigiKey Part Number | 952-B5740-226-F-C-2-ND |
Manufacturer | |
Manufacturer Product Number | B5740-226-F-C-2 |
Description | 13+13 POS. FEMALE DIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | B5740-226-F-C-2 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,42000 Kč | 484,42 Kč |
| 10 | 411,70800 Kč | 4 117,08 Kč |
| 25 | 385,91800 Kč | 9 647,95 Kč |
| 50 | 367,50700 Kč | 18 375,35 Kč |
| 100 | 349,97370 Kč | 34 997,37 Kč |
| 250 | 328,08536 Kč | 82 021,34 Kč |
| 500 | 312,44562 Kč | 156 222,81 Kč |
| Unit Price without VAT: | 484,42000 Kč |
|---|---|
| Unit Price with VAT: | 586,14820 Kč |










