B5740-206-F-D-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 120,77841 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 1 359
Unit Price: 105,41000 Kč
Datasheet
6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5740-206-F-D-2

DigiKey Part Number
952-B5740-206-F-D-2-ND
Manufacturer
Manufacturer Product Number
B5740-206-F-D-2
Description
3+3 POS. FEMALE DIL 22AWG CABLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
B5740-206-F-D-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
22 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-6130645Harwin Inc.0M80-6130645-ND120,77841 KčParametric Equivalent
M80-8890605Harwin Inc.1 359952-1208-ND105,41000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
280149,62275 Kč41 894,37 Kč
Unit Price without VAT:149,62275 Kč
Unit Price with VAT:181,04353 Kč