
T1341MND-20P000712U1930 | |
|---|---|
DigiKey Part Number | 3147-T1341MND-20P000712U1930TR-ND - Tape & Reel (TR) 3147-T1341MND-20P000712U1930CT-ND - Cut Tape (CT) 3147-T1341MND-20P000712U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1341MND-20P000712U1930 |
Description | LED WHITE 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1341MND-20P000312U1930 | Harvatek Corporation | 9 592 | 3147-T1341MND-20P000312U1930CT-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 500 | 3,37270 Kč | 1 686,35 Kč |
| 1 000 | 3,12135 Kč | 3 121,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,90760 Kč | 5 815,20 Kč |
| 4 000 | 2,72591 Kč | 10 903,64 Kč |
| 6 000 | 2,63259 Kč | 15 795,54 Kč |
| 10 000 | 2,52713 Kč | 25 271,30 Kč |
| 14 000 | 2,46437 Kč | 34 501,18 Kč |
| 20 000 | 2,40312 Kč | 48 062,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


