White LED Indication - Discrete 3.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1341MND-20P000312U1930

DigiKey Part Number
3147-T1341MND-20P000312U1930TR-ND - Tape & Reel (TR)
3147-T1341MND-20P000312U1930CT-ND - Cut Tape (CT)
3147-T1341MND-20P000312U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1341MND-20P000312U1930
Description
LED WHITE 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
Lens Color
Yellow
Size / Dimension
3.00mm L x 1.40mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,81600 Kč58,16 Kč
1004,13450 Kč413,45 Kč
5003,37270 Kč1 686,35 Kč
1 0003,12135 Kč3 121,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,90760 Kč5 815,20 Kč
4 0002,72591 Kč10 903,64 Kč
6 0002,63259 Kč15 795,54 Kč
10 0002,52713 Kč25 271,30 Kč
14 0002,46437 Kč34 501,18 Kč
20 0002,40312 Kč48 062,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč