HV-31210/260/SUB-U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV-31210/260/SUB-U1930

DigiKey Part Number
3147-HV-31210/260/SUB-U1930-ND
Manufacturer
Manufacturer Product Number
HV-31210/260/SUB-U1930
Description
LED CBI 3MM BLU RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Blue 3V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
Packaging
Bag
Part Status
Active
Color
Blue
Wavelength - Peak
467nm
Configuration
Single
Current
20mA
Millicandela Rating
1000mcd
Viewing Angle
60°
Lens Type
Diffused, Blue
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
3V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 243
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč