B3D83RGB-05C0001I4U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3D83RGB-05C0001I4U1930

DigiKey Part Number
3147-B3D83RGB-05C0001I4U1930TR-ND - Tape & Reel (TR)
3147-B3D83RGB-05C0001I4U1930CT-ND - Cut Tape (CT)
3147-B3D83RGB-05C0001I4U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3D83RGB-05C0001I4U1930
Description
LED RGB CLEAR 0404 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 523nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B3D83RGB-05C0001I4U1930 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.08mm
Voltage - Forward (Vf) (Typ)
5V Red, 5V Green, 5V Blue
Current - Test
-
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 518nm Green, 465nm Blue
Features
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
1.08mm L x 1.08mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,42752 Kč17 710,08 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč