Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2612USNB20D000912U1930

DigiKey Part Number
3147-B2612USNB20D000912U1930TR-ND - Tape & Reel (TR)
3147-B2612USNB20D000912U1930CT-ND - Cut Tape (CT)
3147-B2612USNB20D000912U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2612USNB20D000912U1930
Description
LED BLUE/RED DIFFUSED 0606 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.10mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 2V Red
Current - Test
20mA
Viewing Angle
140° Blue, 140° Red
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm Blue, 632nm Red
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,09974 Kč4 199,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč