B1191NB--05C000133U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1191NB--05C000133U1930

DigiKey Part Number
3147-B1191NB--05C000133U1930TR-ND - Tape & Reel (TR)
3147-B1191NB--05C000133U1930CT-ND - Cut Tape (CT)
3147-B1191NB--05C000133U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1191NB--05C000133U1930
Description
LED BLUE CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 472nm LED Indication - Discrete 2.8V 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
B1191NB--05C000133U1930 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
3.20mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
115°, 140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
470nm
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,81000 Kč18,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,71566 Kč5 146,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč