
B2102UDUG20C000133U1930 | |
|---|---|
DigiKey Part Number | 3147-B2102UDUG20C000133U1930TR-ND - Tape & Reel (TR) 3147-B2102UDUG20C000133U1930CT-ND - Cut Tape (CT) 3147-B2102UDUG20C000133U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2102UDUG20C000133U1930 |
Description | LED ORG/YLW-GRN CLR 1206 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange, Yellow-Green 605nm Orange, 571nm Yellow-Green LED Indication - Discrete 2V Orange, 2.1V Yellow-Green 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Orange, 2.1V Yellow-Green | |
Current - Test | 20mA | |
Viewing Angle | 130° Orange, 124° Yellow-Green | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm Orange, 573nm Yellow-Green | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,89600 Kč | 18,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80075 Kč | 5 402,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


