
97000001975 | |
|---|---|
DigiKey Part Number | 1195-97000001975-ND |
Manufacturer | |
Manufacturer Product Number | 97000001975 |
Description | M12-SD-PPI-CC-CRIMP-4P-DCOD-M-ST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,85000 Kč | 762,85 Kč |
| 10 | 648,42400 Kč | 6 484,24 Kč |
| 25 | 607,84000 Kč | 15 196,00 Kč |
| 50 | 578,84560 Kč | 28 942,28 Kč |
| 100 | 551,23850 Kč | 55 123,85 Kč |
| 250 | 516,76824 Kč | 129 192,06 Kč |
| Unit Price without VAT: | 762,85000 Kč |
|---|---|
| Unit Price with VAT: | 923,04850 Kč |


