New Product
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97000001976

DigiKey Part Number
1195-97000001976-ND
Manufacturer
Manufacturer Product Number
97000001976
Description
M12-SD-PPI-CC-CRIMP-8P-XCOD-M-ST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
X
Manufacturer
HARTING
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell
Type
For Male Pins
Shielding
Shielded
Number of Positions
8
Note
Contacts Sold Separately
Shell Size - Insert
M12-8
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 011,47000 Kč1 011,47 Kč
10859,65800 Kč8 596,58 Kč
25805,86120 Kč20 146,53 Kč
50767,42660 Kč38 371,33 Kč
100730,83330 Kč73 083,33 Kč
250685,14376 Kč171 285,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 011,47000 Kč
Unit Price with VAT:1 223,87870 Kč