New Product
Hood Connector Top Entry M40 B16 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97000000972

DigiKey Part Number
1195-97000000972-ND
Manufacturer
Manufacturer Product Number
97000000972
Description
HAN HPR EASYCON 16 SIDE ENTRY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 B16 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Thread Size
M40
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
B16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 371,65000 Kč3 371,65 Kč
102 866,24800 Kč28 662,48 Kč
252 687,00480 Kč67 175,12 Kč
502 558,95480 Kč127 947,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3 371,65000 Kč
Unit Price with VAT:4 079,69650 Kč