6 Module Female Heavy Duty Fixed Frame Size B16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400169932

DigiKey Part Number
1195-09400169932-ND
Manufacturer
Manufacturer Product Number
09400169932
Description
16 HPR EASYCON MODULAR FRAME AF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Module Female Heavy Duty Fixed Frame Size B16
Datasheet
 Datasheet
EDA/CAD Models
09400169932 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
HARTING
Size
B16
Series
Frame Type
Fixed Frame
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Base Product Number
Number of Modules
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 021,06000 Kč2 021,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 021,06000 Kč
Unit Price with VAT:2 445,48260 Kč