



73101000001 | |
|---|---|
DigiKey Part Number | 1195-73101000001-ND |
Manufacturer | |
Manufacturer Product Number | 73101000001 |
Description | HAN-KIT - 6B ECO,6+GND, SINGLE L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 6+Ground | |
Size | 6B | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 4 pcs - 1 Base, 1 Female Insert, 1 Housing, 1 Male Insert | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 704,20000 Kč | 1 704,20 Kč |
| 10 | 1 448,63100 Kč | 14 486,31 Kč |
| 25 | 1 357,99960 Kč | 33 949,99 Kč |
| 50 | 1 293,24580 Kč | 64 662,29 Kč |
| 100 | 1 231,59780 Kč | 123 159,78 Kč |
| Unit Price without VAT: | 1 704,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 062,08200 Kč |






