6104401263700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6104401263700

DigiKey Part Number
1195-6104401263700-ND
Manufacturer
Manufacturer Product Number
6104401263700
Description
SET Q4/2 F AS QL 2,5-6MM 7-13MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Female Insert 4+2+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
4+2+Ground
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1900,31000 Kč900,31 Kč
10765,21000 Kč7 652,10 Kč
25717,30840 Kč17 932,71 Kč
50683,09360 Kč34 154,68 Kč
100650,51870 Kč65 051,87 Kč
250609,84964 Kč152 462,41 Kč
Manufacturers Standard Package
Unit Price without VAT:900,31000 Kč
Unit Price with VAT:1 089,37510 Kč