
61030012119010 | |
|---|---|
DigiKey Part Number | 61030012119010-ND |
Manufacturer | |
Manufacturer Product Number | 61030012119010 |
Description | D-SUB 50PIN INDUCOM METAL HOOD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030012119010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 833,26900 Kč | 18 332,69 Kč |
| Unit Price without VAT: | 1 833,26900 Kč |
|---|---|
| Unit Price with VAT: | 2 218,25549 Kč |


