61030010119
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030012119

DigiKey Part Number
61030012119-ND
Manufacturer
Manufacturer Product Number
61030012119
Description
D-SUB 50PIN INDUCOM METAL HOOD,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
61030012119 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 402,12000 Kč2 402,12 Kč
102 041,84000 Kč20 418,40 Kč
251 914,13520 Kč47 853,38 Kč
501 822,87920 Kč91 143,96 Kč
1001 772,11230 Kč177 211,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 402,12000 Kč
Unit Price with VAT:2 906,56520 Kč